This 24-pin dual-line transceiver operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. It features a Schmitt trigger input characteristic and is designed for use with a 5V supply voltage. The device is packaged in a WSOIC-24 format, measuring 7.5mm in width and 15.4mm in length. It is a line transceiver with three functions, making it suitable for bus transceiver applications.
Rochester Electronics SP236AET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SP236AET to view detailed technical specifications.
No datasheet is available for this part.