The SP3483CP-L is a commercial-grade differential line transceiver from Rochester Electronics. It features a DIP-8 package and operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3 volts, with a minimum and maximum voltage of 3.135 and 3.465 volts, respectively. It is designed for use in commercial environments and has a pin count of 8.
Rochester Electronics SP3483CP-L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.