The SP813MEP-L is an 8-pin power management IC from Rochester Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is available in a lead-free plastic DIP-8 package. The device operates from a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts, with a minimum supply voltage of 1 volt. The IC is designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SP813MEP-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 3 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.