80A, 55V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220, 3 PIN
Rochester Electronics SPP80N06S2L-H5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.