Schottky rectifier diode with a 1A current rating and 40V DC reverse voltage. Features standard polarity and a lead-free construction. Packaged in a 2-pin DO-214AC surface-mount package for tape and reel delivery.
Rochester Electronics SS14 technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.