General purpose rectifier diode with a 1A current rating and 60V DC rated voltage. Features standard polarity and lead-free construction. Packaged in cut tape, this component is REACH SVHC compliant.
Rochester Electronics SS16T3G technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.