The SS24T3G is a 40V general purpose rectifier with a current rating of 2A. It features a standard polarity and is packaged in an SMB case. The device is halogen free and lead free, and is compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics SS24T3G technical specifications.
| Package/Case | SMB |
| Current Rating | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.