The SW06GP is a 16-terminal industrial-grade logic IC with a nominal supply voltage of 15V and -15V. It operates within a temperature range of -40°C to 85°C and is packaged in a 16-pin dual-in-line (DIP) format. The device features four functions and one channel, with a width of 7.62mm and a length of 20.13mm. It is designed for use in industrial applications.
Rochester Electronics SW06GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.