The SY100EL16VZC is an 8-pin SOIC-8 package differential line receiver IC from Rochester Electronics. It operates over a temperature range of 0 to 85 degrees Celsius. The device features 8 terminals and has a pin count of 8. It is a single-function IC with a JEDEC package code of R-PDSO-G8 and dimensions of 3.94mm in width and 4.93mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SY100EL16VZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.