100S SERIES, TRIPLE 5-INPUT OR/NOR GATE, CQFP24, CERPACK-24
Rochester Electronics SY100S301FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100S |
| Propagation Delay (tpd) | 0.8 |
| Number of Inputs | 5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.