This commercial extended quad flat pack SRAM IC features 1024 words of memory with a maximum access time of 3us. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 24 terminals and a quad terminal position. It is a standard SRAM memory IC with parallel access and a JEDEC package code of S-GQFP-F24.
Rochester Electronics SY10474-3FCF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.