This commercial temperature OTP ROM IC features 1024 words of memory and operates on a 5V supply voltage. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 24-pin DIP package, which measures 15.24mm in width and 32.07mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TBP28L86AJW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.07 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |