The TCM3105JE is an industrial-grade modem IC with a 5V supply voltage and an operating temperature range of -40°C to 85°C. It features 16 terminals and a dual terminal position. The device is packaged in a DIP-16 format with a width of 7.62mm and a length of 19.56mm. It has a single function and is designed for industrial applications.
Rochester Electronics TCM3105JE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TCM3105JE to view detailed technical specifications.
No datasheet is available for this part.