The TCM3105NL is a commercial-grade dual function IC from Rochester Electronics with a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70°C. The device has 16 terminals and is packaged in a 16-pin DIP format with a width of 7.62mm and a length of 19.304mm. It is designed for use in commercial applications.
Rochester Electronics TCM3105NL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.