Consumer Circuit, CMOS, PQFP48, PLASTIC, QFP-48
Rochester Electronics TCM320AC36CPT technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TCM320AC36CPT to view detailed technical specifications.
No datasheet is available for this part.