Consumer Circuit, CMOS, PDIP20, PLASTIC, DIP-20
Rochester Electronics TCM320AC37CN technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Pin Count | 20 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TCM320AC37CN to view detailed technical specifications.
No datasheet is available for this part.