The TCM320AC54CN is a commercial temperature dual function IC from Rochester Electronics. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has 16 terminals and is available in a 7.62mm wide, 19.305mm long PDIP package. It operates at a nominal supply voltage of 5V and has a single function.
Rochester Electronics TCM320AC54CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TCM320AC54CN to view detailed technical specifications.
No datasheet is available for this part.