The TD8085AH is a 40-pin dual in-line microprocessor IC from Rochester Electronics. It operates on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 3MHz and supports an 8-bit external data bus and a 16-bit address bus. It is a microprocessor with a bit size of 8 bits. The TD8085AH is packaged in a DIP package with dimensions of 15.24mm in width and 52.325mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |