The TD87C51FB is an industrial-grade microcontroller with 32 I/O lines, a 16-bit address bus, and an 8-bit data bus. It operates at a maximum clock frequency of 12 MHz and features UVPROM programmability. The device is packaged in a 44-pin LCC package and is suitable for use in industrial applications. The microcontroller has a temperature grade of industrial and can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-GDIP-T44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |