0.1A POWER FACTOR CONTROLLER, 98kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Input Voltage-Min | 8.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |