This industrial-grade flash memory IC features a 5V supply voltage and a maximum operating temperature of 85 degrees Celsius. It has 40 terminals and a dual terminal position. The device is packaged in a 40-pin TSSOP package and has a memory capacity of 1048576 words. The access time is maximally 100ns. The operating temperature range is from -40 to 85 degrees Celsius.
Rochester Electronics TE28F008S5-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.