This industrial temperature flash memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8V, a maximum supply voltage of 2V, and a minimum supply voltage of 1.7V. The IC has 56 terminals and is packaged in a 14 x 20 mm TSOP-56 package. It is a single-function device with a maximum access time of 88 units.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TE28F128P30T85A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 88 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.