1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28
Sign in to ask questions about the Rochester Electronics THS1031CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics THS1031CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30.6mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 160mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS1031CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.