Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit
Rochester Electronics TIBPAL16L8-10CFN technical specifications.
| Access Time | 10ns |
| Package/Case | PLCC |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.