Higperformance Impact-X PAL Circuits 20-PDIP 0 to 75
Rochester Electronics TIBPAL16L8-10CN technical specifications.
| Access Time | 10ns |
| Package/Case | PDIP |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.