High Performance Impact PAL Circuits 20-Pin PDIP Tube
Rochester Electronics TIBPAL16L8-15CN technical specifications.
| Access Time | 15ns |
| Package/Case | PDIP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Number of Circuits | 8 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.