This microcontroller features 20 terminals, a commercial extended temperature range of 0 to 75 degrees Celsius, and a supply voltage of 4.75 to 5.25 volts. It is available in a quad flat no-lead package with a width and length of 8.9662 millimeters. The device has 6 I/O lines and is designed for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TIBPAL16L8-5CFN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |