The TIBPAL16L8-5CN is a 20-pin dual-in-line commercial extended temperature microcontroller from Rochester Electronics. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 6 I/O lines and is supplied with a voltage between 4.75 and 5.25 volts. The microcontroller is packaged in a 7.62mm wide and 24.325mm long DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |