This microcontroller features a commercial extended temperature range of 0 to 75 degrees Celsius. It has 20 terminals in a quad position and operates from a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 55.5 MHz. It is packaged in a QCCJ package type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TIBPAL16R8-10CFN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.5 |
| Number of I/O Lines | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |