This microcontroller features 20 terminals and operates within a commercial extended temperature range of 0 to 75 degrees Celsius. It has a nominal supply voltage of 5 volts and can handle frequencies up to 74 MHz. The device is packaged in a 20-pin dual in-line package (DIP) with dimensions of 7.62 millimeters in width and 24.325 millimeters in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 74 |
| Number of I/O Lines | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |