Rochester Electronics TIBPAL20L8-25CNT technical specifications.
| Package/Case | DIP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Circuits | 11 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIBPAL20L8-25CNT to view detailed technical specifications.
No datasheet is available for this part.