The TIBPAL22V10-5CFN microcontroller from Rochester Electronics features a commercial extended temperature range of 0 to 75 degrees Celsius. It has 28 terminals and a quad terminal position. The device operates at a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The microcontroller can handle a maximum clock frequency of 117 MHz and has 10 I/O lines. It is available in a QCCJ package type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TIBPAL22V10-5CFN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 117 |
| Number of I/O Lines | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |