2A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN
Rochester Electronics TIP116TU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.