Transistor, Bipolar, Si, NPN, Power, VCEO 100VDC, IC 1A, PD 30W, TO-220AB, VCBO 100VDC
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |