TIP Series 60 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| DC Rated Voltage | 40V |
| RoHS | Compliant |