Trans GP BJT PNP 60V 3A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40W |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |