Trans General Purpose BJT PNP 100 Volt 6A 3-Pin (3+Tab) TO-220AB Rail
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | -100V |
| Current Rating | -6A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |