6A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Current Rating | -6A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |