Single-function operational amplifier featuring a bipolar architecture and voltage-feedback design. This commercial-grade IC offers a nominal supply voltage of ±15V, with a maximum operating temperature of 70°C and a minimum of 0°C. Key specifications include a maximum input offset voltage of 7500µV, a nominal slew rate of 3.5V/µs, and a unity gain bandwidth of 1000kHz. The component is housed in an 8-pin PDIP plastic package (R-PDIP-T8) and exhibits low-bias and micropower characteristics.
Rochester Electronics TL060ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL060ACP to view detailed technical specifications.
No datasheet is available for this part.