The TL062CDG4 is a dual operational amplifier from Rochester Electronics, featuring a commercial temperature grade and a supply voltage of 15V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier type is operational amplifier, and it has a slew rate of 3.5V/μs and a unity gain bandwidth of 1 MHz. The package type is a green, plastic, MS-012AA, SOIC-8.
Rochester Electronics TL062CDG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.