The TL062CDR2 operational amplifier is a dual device with 8 terminals, operating over a commercial temperature range from 0 to 70 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V. The amplifier type is operational, with a slew rate of 6V/us and a common-mode reject ratio of 84dB. The device is packaged in a plastic SOIC-8 package with dimensions of 3.9mm width and 4.9mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |