This quad operational amplifier is packaged in a 20-pin S-CQCC-N20 package and is rated for military temperature grades. The device operates from a nominal supply voltage of 15V and has a maximum supply voltage limit of 18V. The input offset voltage is maximally 15mV and the average bias current is maximally 0.2uA. The device has a slew rate of 3.5V/us and a common-mode reject ratio of 86dB. The unity gain bandwidth is 1MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TL064MFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.