Four-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of ±15V, with a maximum operating temperature of 70°C and a minimum of 0°C. Key specifications include a minimum voltage gain of 15000, a nominal unity gain bandwidth of 3000kHz, and a nominal slew rate of 13V/µs. The component is housed in a 14-pin PDIP plastic package (R-PDIP-T14) with a maximum input offset voltage of 10000µV and low bias current.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TL075CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Slew Rate-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |