The TL082CD is a dual operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and is available in an 8-pin SOP package. The amplifier type is operational, with a supply voltage of 15V and a maximum supply voltage of 18V. The input offset voltage is maximally 20,000 and the average bias current is maximally 0.01. The common-mode reject ratio is nominally 86 and the unity gain bandwidth is nominally 3,000.
Rochester Electronics TL082CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.