This dual operational amplifier is designed for commercial temperature grade applications. It operates on a nominal supply voltage of 15V and can handle up to 18V. The device features a maximum input offset voltage of 20,000 microvolts and an average bias current of 0.01 microamperes. The amplifier's unity gain bandwidth is 4,000 Hz and it has a common-mode reject ratio of 100. The package type is plastic, SO-8 with a pin count of 8 and a width of 3.9 mm and a length of 4.9 mm.
Rochester Electronics TL082CDR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.