The TL082CPWR is a dual operational amplifier from Rochester Electronics, featuring a commercial temperature grade and a supply voltage of 15V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a green, plastic TSSOP-8 package. The operational amplifiers have a slew rate of 13V/μs and a unity gain bandwidth of 3kHz. They also have a common-mode rejection ratio of 86dB and an input offset voltage of 20mV.
Rochester Electronics TL082CPWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.