0.021 A DUAL SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20
Sign in to ask questions about the Rochester Electronics TL1451AMFKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics TL1451AMFKB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 3.6 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL1451AMFKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.