0.5A SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PQFP64, GREEN, PLASTIC, LQFP-64
Rochester Electronics TL1466IPMR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.