The TL16C550BFN is a 44-pin quad UART IC from Rochester Electronics. It operates at a maximum clock frequency of 3.072 MHz and has a supply voltage range of 4.75 to 5.25V. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C. It features a 3-bit address bus and an 8-bit external data bus. The TL16C550BFN is a serial communication controller IC, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 3.072 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |