The TL32088CNSLE is a dual buffer amplifier from Rochester Electronics with a commercial temperature grade and a 5V nominal supply voltage. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 20 terminals and a dual terminal position, packaged in a 20-pin R-PDSO-G20 package with dimensions of 5.3mm width and 12.6mm length. The amplifier type is buffer, with a maximum input offset voltage of 7.5mV and an average bias current of 0.25mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |